643411100405 | Würth Elektronik eiSos

Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.5 m, 5 A, 643411100405

Order No.: 67F6461
EAN: 4099889277180
MPN:
643411100405
Series: WR-CIRC
643411100405 Würth Elektronik eiSos Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
21.5866 € *
Available: 2 pcs.
Available in 5 Days: 98 pcs.
Leadtime: 15 Weeks **
Total Price:
21.59 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5866 €
10 pcs.
19.7778 €
100 pcs.
17.6239 €
250 pcs.
15.4700 €
500 pcs.
14.3871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Cable length 0.5 m
LED display No
max. Voltage 60 V
Degree of protection (IP) IP68
Rated current 5 A
Connection (2) open end
Pin number 5 pole
Connection (1) M12-flange plug, straight
Logistics
Country of origin CN
Customs tariff number 85444290
MSL MSL 1
Original Packaging Bag with 10 pieces
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes