FKP2J013301I00ESSD | Wima

FKP film capacitor, 3.3 nF, ±1 %, 630 V (DC), PP, 5 mm, FKP2J013301I00ESSD

Order No.: 42D8530
EAN: 4099879817808
MPN:
FKP2J013301I00ESSD
Series: FKP 2
Wima
default L
front L
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 39 pcs.
Leadtime: On Request **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
1.8445 €
100 pcs.
1.5827 €
250 pcs.
1.4280 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, FKP2J013301I00ESSD, WIMA

The FKP2J013301I00ESSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.

Features

  • Pulse duty construction
  • Close tolerances up to ±2.5%
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Applications

  • Sample and hold
  • Timing
  • LC-Filtering
  • Oscillating circuits
  • Audio equipment
Technical specifications
Number of pins 2
Design radial
Width 6.5 mm
Dielectric material PP
Height 8 mm
Capacity 3.3 nF
Length 7.2 mm
max. operating temperature 100 °C
min. operating temperature -55 °C
Rated voltage (AC) 250 V
Rated voltage (DC) 630 V
Grid 5 mm
Tolerance ±1 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Grid
Tolerance
Rated voltage (AC)
Height
Capacity
Width
Length
max. operating temperature
Design
min. operating temperature
Number of pins
Dielectric material
Rated voltage (DC)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Grid
Tolerance
Rated voltage (AC)
Height
Capacity
Width
Length
max. operating temperature
Design
min. operating temperature
Number of pins
Dielectric material
Rated voltage (DC)
Manufacturer SKU:
 FKP2J013301I00ESSD
1 pcs. 2.2134 €
10 pcs. 1.8445 €
100 pcs. 1.5827 €
250 pcs. 1.4280 €
1000 pcs. 1.3090 €
2.2134 € - 1.3090 €
39 pcs.
2.21 € *
5 mm
±1 %
250 V
8 mm
3.3 nF
6.5 mm
7.2 mm
100 °C
radial
-55 °C
2
PP
630 V
Manufacturer SKU:
 FKP2J006801D00ESSD
1 pcs. 2.2967 €
10 pcs. 1.9159 €
100 pcs. 1.6303 €
250 pcs. 1.4756 €
1000 pcs. 1.3566 €
2.2967 € - 1.3566 €
742 pcs.
2.30 € *
5 mm
±1 %
250 V
6 mm
680 pF
4.5 mm
7.2 mm
100 °C
radial
-55 °C
2
PP
630 V
Manufacturer SKU:
 FKP2J003301D00ESSD
1 pcs. 3.1416 €
10 pcs. 2.7608 €
50 pcs. 2.4395 €
250 pcs. 2.2015 €
500 pcs. 2.0825 €
3.1416 € - 2.0825 €
1 pcs.
3.14 € *
5 mm
±1 %
250 V
6 mm
330 pF
4.5 mm
7.2 mm
100 °C
radial
-55 °C
2
PP
630 V
Manufacturer SKU:
 FKP3J001002B00KSSD
500 pcs. 0.2356 €
0.2356 €
0 pcs.
50 pcs.
0.24 € *
7.5 mm
±10 %
300 V
8.5 mm
100 pF
3 mm
10 mm
105 °C
radial
-55 °C
2
PP
630 V
Manufacturer SKU:
 FKP2J002201D00ESSD
1 pcs. 2.5347 €
10 pcs. 2.1182 €
100 pcs. 1.8207 €
250 pcs. 1.6422 €
1000 pcs. 1.4994 €
2.5347 € - 1.4994 €
347 pcs.
2.53 € *
5 mm
±1 %
250 V
6 mm
220 pF
4.5 mm
7.2 mm
100 °C
radial
-55 °C
2
PP
630 V
Manufacturer SKU:
 FKP2J011001D00ESSD
1 pcs. 2.5823 €
10 pcs. 2.1658 €
100 pcs. 1.8564 €
250 pcs. 1.6779 €
1000 pcs. 1.5351 €
2.5823 € - 1.5351 €
614 pcs.
2.58 € *
5 mm
±1 %
250 V
6 mm
1 nF
4.5 mm
7.2 mm
100 °C
radial
-55 °C
2
PP
630 V
Manufacturer SKU:
 FKP2J001001D00KI00
1500 pcs. 0.1559 €
0.1559 €
0 pcs.
0.16 € *
5 mm
±10 %
250 V
6 mm
100 pF
4.5 mm
7.2 mm
100 °C
radial
-55 °C
2
PP
630 V