28595R025 | Wiha
Interchangeable blade, 8 Nm, TORX, T25, L 175 mm, 19 g, 28595R025
Unit Price (€ / pc.)
9.1392 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
5 pcs.
8.2110 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interchangeable blade, 28595R025, WIHA
Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
Technical specifications
Version | interchangeable blade | |
Torque range | 8 Nm | |
Weight | 19 g | |
Size | T25 | |
Length | 175 mm | |
Peak type | TORX |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |