Z66030000 | Wiha

Wiha Gripzange Classic mit Drahtschneider (29487) 300 mm

Order No.: 02L3184
EAN: 4010995294878
MPN:
Z66030000
29487
Series: Z 66 0 00
Wiha
default L
Image may differ
Unit Price (€ / pc.)
48.3854 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
48.39 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3854 €
5 pcs.
43.5302 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version grip pliers
Weight 360 g
Length 300 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Version
Weight
Selected Filters:
Manufacturer: Wiha  
Remove filter 
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Version
Weight