303108 | Wiha
Ring ratchet open-end wrench, 8 mm, 15°, 139.5 mm, chromium-vanadium steel, 303108
Discontinued
Unit Price (€ / pc.)
20.3252 € *
Available: 4 pcs.
Leadtime: 18 Weeks **
Total Price:
20.33 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3252 €
10 pcs.
17.8857 €
50 pcs.
16.6719 €
150 pcs.
15.9341 €
500 pcs.
15.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ratcheting combination wrench, 303108, Wiha
303-108 Revers. Ratcheting Combination Wrench 8mm
Technical specifications
Version | Ring ratchet open-end wrench | |
Length | 139.5 mm | |
Material | chromium-vanadium steel | |
Mouth position | 15° | |
spanner size | 8 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |