362RIP025100 | Wiha

Screwdriver, 25IP, TORX Plus, BL 100 mm, L 218 mm, 362RIP025100

Order No.: 02L1014
EAN: 4010995287672
MPN:
362RIP025100
28767
362RIP025100 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, 25IP, TORX Plus, BL 100 mm, L 218 mm, 362IP025100
Screwdriver, 25IP, TORX Plus, BL 100 mm, L 218 mm, 362IP025100
Order No.: 02L0996
Manufacturer: Wiha
per pc. 12.1380 € *
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 25IP
Blade length 100 mm
Peak type TORX Plus
Length 218 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement