362045130 | Wiha

Screwdriver, T45, TORX, BL 130 mm, L 254 mm, 362045130

Order No.: 02L0970
EAN: 4010995012977
MPN:
362045130
01297
Series: 362
Wiha
default L
Image may differ
Unit Price (€ / pc.)
13.6255 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.63 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6255 €
5 pcs.
12.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version screwdriver
ESD protection No
Size T45
Blade length 130 mm
Length 254 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
Selected Filters:
Manufacturer series: 362   Manufacturer: Wiha  
Remove filter 
1 item in 15 variations
*incl. VAT plus shipping costs