323N080100 | Wiha
VDE screwdriver, 8 mm, hexagon, BL 100 mm, L 218 mm, 323N080100
Unit Price (€ / pc.)
17.28 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.28 € *
Price list
Quantity
Price per unit*
1 pcs.
17.28 €
5 pcs.
15.54 €
*plus VAT and shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 8 mm | |
Blade length | 100 mm | |
Length | 218 mm | |
Peak type | hexagon | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |