302080025 | Wiha
Screwdriver, 8 mm, slotted, BL 25 mm, L 81 mm, 302080025
Unit Price (€ / pc.)
9.4010 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
5 pcs.
8.4609 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 8 mm | |
Blade length | 25 mm | |
Length | 81 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |