2831110 | Wiha

VDE screwdriver bit, PH0, Phillips, BL 75 mm, L 75 mm, 2831110

Order No.: 11L7334
EAN: 4010995431167
MPN:
2831110
43116
Series: 2831
Wiha
default L
Image may differ
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
5 pcs.
8.6394 €
*incl. VAT plus shipping costs
**Subject to prior sale

slimBit electric, 2831110, Wiha

Increases your safety: Wiha slimBits ensure good, protected access to deep-set screws.

Saves space: Extensive interchangeable bit system saves you space.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Application: For work in the area of live parts up to 1,000 V AC.

6 mm slimBits only to be used in the slimVario® bit holder and slimTorque VDE bit holder (VDE torque system).

Manufactured acc. to IEC 60900.

Technical specifications
Version bit
ESD protection No
Size PH0
Blade length 75 mm
Length 75 mm
Peak type Phillips
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Peak type
Size
Version
Length
1000V Insulated
Blade length
ESD protection
Selected Filters:
Manufacturer series: 2831   Manufacturer: Wiha  
Remove filter 
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Peak type
Size
Version
Length
1000V Insulated
Blade length
ESD protection