269T6 | Wiha

Screwdriver, PH0, PH1, PH00, PH000, 1.5 mm, 2 mm, 3 mm, 3.5 mm, 4 mm, Phillips/slotted, L 120 mm, 269T6

Order No.: 02L0201
EAN: 4010995006167
MPN:
269T6
00616
Series: 269
Wiha
default L
Image may differ
Unit Price (€ / pc.)
78.9327 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
78.93 € *
Price list
Quantity
Price per unit*
1 pcs.
78.9327 €
5 pcs.
71.0311 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version interchangeable blades kit
ESD protection No
Size PH0, PH1, PH00, PH000, 1.5 mm, 2 mm, 3 mm, 3.5 mm, 4 mm
Length 120 mm
Peak type Phillips/slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Peak type
Size
Version
Length
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Peak type
Size
Version
Length
1000V Insulated
ESD protection
Manufacturer SKU:
 269T11
1 pcs. 135.3625 €
135.3625 €
0 pcs.
135.36 € *
Phillips/slotted/hexagon
PH000, PH00, PH0, PH1, 1.5 mm, 2 mm, 2.5 mm, 1.3 mm, 1.5 mm, 2.2 mm, 2.5 mm, 3.3 mm, 4 mm
interchangeable blades kit
120 mm
No
No
Manufacturer SKU:
 269T4
1 pcs. 56.3227 €
5 pcs. 50.6821 €
56.3227 € - 50.6821 €
0 pcs.
56.32 € *
Phillips/slotted
PH00, PH0, PH1, 2 mm, 3 mm, 4 mm
interchangeable blades kit
120 mm
No
No
Manufacturer SKU:
 269T6
1 pcs. 78.9327 €
5 pcs. 71.0311 €
78.9327 € - 71.0311 €
0 pcs.
78.93 € *
Phillips/slotted
PH0, PH1, PH00, PH000, 1.5 mm, 2 mm, 3 mm, 3.5 mm, 4 mm
interchangeable blades kit
120 mm
No
No