Z99000201 | Wiha

Wiha Zangen Set Classic Kombi-, Wasserpumpenzange, Seitenschneider 3-tlg. (26853

Order No.: 02L3190
EAN: 4010995268534
MPN:
Z99000201
26853
Series: Z 99 0 01
Wiha
default L
Image may differ
Unit Price (€ / pc.)
88.2861 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
88.29 € *
Price list
Quantity
Price per unit*
1 pcs.
88.2861 €
5 pcs.
79.4682 €
*incl. VAT plus shipping costs
**Subject to prior sale

Set of pliers, 26853, WIHA

The 3-parts plier set contains three professional pliers which pack a punch: heavy-duty diagonal cutters with a Classic handle and opening spring feature effortless cutting for tough usage. The plier joint with DynamicJoint ensures hand force is optimally applied when cutting, providing up to 40% greater cutting force. With their semi-circular head, these powerful pliers also guarantee a clean cut edge.

The high-leverage combination pliers guarantees an optimum hold on the work piece while working. Also contained in the set, the automatic water pump pliers QuickFix with a Classic handle provide optimum grip and hold, and fast setting directly on the work piece for installation work.

Features

  • Increases your safety
  • Protects your health
  • Makes handling easier

Applications

  • For attaching and removing circlips in holes as well as on shafts and axles
  • Ordering information

    • 1 x combination pliers with extra long cutting edge 200 mm
    • 1 x heavy-duty diagonal cutters 180 mm
    • 1 x water pump pliers 250 mm
    Technical specifications
    ESD protection No
    Contents 3 pieces
    1000V Insulated No
    Logistics
    Country of origin VN
    Customs tariff number 82032000
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free Yes
    Variations
    Contents
    1000V Insulated
    ESD protection
    1 item in 3 variations
    *incl. VAT plus shipping costs