Z62000306 | Wiha
Crimping pliers for non-insulated connector, 0.25-6.0 mm², AWG 20-16, Wiha, Z62000306
Discontinued
Crimping Range (AWG) | AWG 20-16 | |
Crimping Range (mm²) | 0.25-6.0 mm² | |
Suitable for | non-insulated connector | |
Weight | 475 g | |
Length | 220 mm |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |