425 320 67 | Werma

Flash/horn combination, Ø 83 mm, 98 dB, 110 Hz, yellow, 115 VAC, 425 320 67

Order No.: 36M1491
EAN: 4049787006641
MPN:
425 320 67
425.320.67
Series: 425
Werma
default L
Image may differ
Unit Price (€ / pc.)
221.4709 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
221.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
221.4709 €

Acoustic Signal Transmitter, 425 320 67, Werma

Horn/Flash Comb. WM Contin. tone 115VAC

FEATURES

  • Maintenance-free electronic signal horn with life duration of up to 5,000 hrs
  • Light and sound can be separately triggered for two-stage signalling
  • Adjustable sound output (24 V version)

Technical Data

  • Resonant frequency: 110 Hz
  • Colour: yellow
  • Sound pressure level: 98 dB
  • Installation diameter: 83 mm
Technical specifications
Version flash/horn combination
diameter 83 mm
Farbe der Beleuchtung yellow
Colour yellow
Frequency 110 Hz
Height 235 mm
Rated current 100 mA
Sound pressure level 98 db
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide
Variations
Voltage
Rated current
diameter
Version
Sound pressure level
Height
Farbe der Beleuchtung
Colour
Frequency
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Voltage
Rated current
diameter
Version
Sound pressure level
Height
Farbe der Beleuchtung
Colour
Frequency
Degree of protection (IP)
Manufacturer SKU:
 425 320 75
1 pcs. 207.8811 €
3 pcs. 201.6455 €
207.8811 € - 201.6455 €
0 pcs.
207.88 € *
24 V AC/DC
120 mA
83 mm
flash/horn combination
98 db
235 mm
yellow
yellow
110 Hz
IP65
Manufacturer SKU:
 425 320 68
1 pcs. 221.4709 €
221.4709 €
0 pcs.
221.47 € *
230 VAC
100 mA
83 mm
flash/horn combination
98 db
235 mm
yellow
yellow
110 Hz
IP65
Manufacturer SKU:
 425 320 67
1 pcs. 221.4709 €
221.4709 €
0 pcs.
221.47 € *
115 VAC
100 mA
83 mm
flash/horn combination
98 db
235 mm
yellow
yellow
110 Hz
IP65