422 120 75 | Werma

LED Siren, Ø 89 mm, 109 dB, red, 24 V AC/DC, 422 120 75

Order No.: 36M1471
EAN: 4049787006993
MPN:
422 120 75
422.120.75
Series: 422
Werma
default L
Image may differ
Unit Price (€ / pc.)
136.017 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
136.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.017 €
Technical specifications
Version LED Siren
diameter 89 mm
Farbe der Beleuchtung red
Colour red
Height 121 mm
Rated current 80 mA
Sound pressure level 109 db
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide
Variations
Farbe der Beleuchtung
Colour
diameter
Version
Sound pressure level
Height
Voltage
Rated current
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Farbe der Beleuchtung
Colour
diameter
Version
Sound pressure level
Height
Voltage
Rated current
Degree of protection (IP)
Manufacturer SKU:
 422 320 75
1 pcs. 136.017 €
136.017 €
0 pcs.
136.02 € *
yellow
yellow
89 mm
LED Siren
109 db
121 mm
24 V AC/DC
80 mA
IP65
Manufacturer SKU:
 422 120 75
1 pcs. 136.017 €
136.017 €
0 pcs.
136.02 € *
red
red
89 mm
LED Siren
109 db
121 mm
24 V AC/DC
80 mA
IP65