CSF DI 9,0X18,0 | Weller
Desoldering head, (L x W) 18 x 9.8 mm, CSF DI 9,0X18,0
Unit Price (€ / pc.)
201.11 € *
Available: 0 pcs.
Leadtime: 1 Week **
Desoldering head, CSF DI 9,0X18,0, Weller
Desoldering head, 9.8 x 18.0 mm.
Technical specifications
Version | Desoldering head | |
Width | 9.8 mm | |
Suitable for | DSX 80, DXV 80 | |
Length | 18 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |