60 07U | Weller
Flame nozzle, Weller 60 07U for soldering iron Lötkolben WP 60K
Unit Price (€ / pc.)
36.4140 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.41 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4140 €
5 pcs.
34.5933 €
10 pcs.
32.8678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flame nozzle, 60 07U, Weller
Flame nozzle for WP 60K.
Technical specifications
Suitable for | soldering iron Lötkolben WP 60K | |
Accessory Type | flame nozzle |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84689000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |