T0056400588N | Weller
Soldering iron, Weller T0056400588N, 15 W, 230 V
Order No.: 03L1951
EAN: 4099891389093
MPN:
T0056400588N
As an alternative, we recommend the following item:
Soldering iron SPI Series, Weller SPI 16 230V, 15 W, 230 V
Order No.: 10L131
Manufacturer: Weller
per pc. 74.97 € *
*incl. VAT plus shipping costs
SPI 16 SOLDERING IRON 230V IND
Technical specifications
Version | soldering iron | |
Input voltage | 230 V | |
Power | 15 W | |
Soldering tip series | SPI15 | |
max. operating temperature | 360 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |