9448040000 | Weidmüller
Transfer module, 15 pole, 9448040000, RS 8AI1AO MICRO SD S
Unit Price (€ / pc.)
239.2495 € *
Available: 0 pcs.
Leadtime: On Request **
Transfer module, 9448040000, Weidmüller
Interface, RS, 1-wire, Screw connection.
Transfer module as interface with terminals connectors and components.
Technical specifications
Width | 87 mm | |
Height | 72 mm | |
Length | 100 mm | |
Pin number | 15 pole | |
Version | transfer module | |
Connection | screw connection |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |