9445960000 | Weidmüller

Relay module, 20 pole, 9445960000, RS 32IO 3W H S

Order No.: 53P6469
EAN: 4032248253067
MPN:
9445960000
RS 32IO 3W H S
Series: RS
9445960000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
152.2724 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
152.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.2724 €

Relay module, 9445960000, Weidmüller

Transfer module with relay, LP3R 5.08 mm, Screw terminal, 2 x connectors according to IEC60603-13/DIN41651, 2x20-pin plug, 3-wire, LED status indicator.

Technical specifications
Width 87 mm
Height 72 mm
Length 176 mm
Pin number 20 pole
Version relay module
Connection screw connection
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes