9441570000 | Weidmüller
Relay module, 36 pole, 9441570000, RS 32IO 2W F R S
Unit Price (€ / pc.)
310.8637 € *
Available: 0 pcs.
Leadtime: On Request **
Relay module, 9441570000, Weidmüller
Transfer module with relay, LP2N 5.08 mm, Screw connection, RSV 1.6 connector, 36-pin socket, 2-wire, LED status display per channel: no.
Technical specifications
Width | 109 mm | |
Height | 84 mm | |
Length | 200 mm | |
Pin number | 36 pole | |
Version | relay module | |
Connection | screw connection |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |