8252010000 | Weidmüller
Transfer module, 5 A, 30 V, 8252010000, RS VERT8 LPK2
Unit Price (€ / pc.)
88.5955 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
88.60 € *
Price list
Quantity
Price per unit*
1 pcs.
88.5955 €
5 pcs.
85.0493 €
10 pcs.
81.6459 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8252010000, Weidmüller
Transfer module with terminal, Plug-in connector, PCB terminal LPK 2, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 45 mm | |
Height | 64 mm | |
Length | 51.5 mm | |
Rated voltage | 30 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |