8234620000 | Weidmüller
Transfer module, 5 A, 30 V, 8234620000, RS VERT16 LPK2
Unit Price (€ / pc.)
103.0659 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
103.07 € *
Price list
Quantity
Price per unit*
1 pcs.
103.0659 €
2 pcs.
101.0072 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8234620000, Weidmüller
Transfer module with terminal, Plug connector, PCB terminal LPK 2, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 45 mm | |
Height | 64 mm | |
Length | 92.5 mm | |
Rated voltage | 30 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |