8233350000 | Weidmüller
Transfer module, 15 pole, 1.5 A, 100 V, 8233350000, RS SD15S UNC LPK2
Unit Price (€ / pc.)
48.3021 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
48.30 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3021 €
10 pcs.
44.9225 €
25 pcs.
42.2331 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8233350000, Weidmüller
Transfer module with terminal connector, SUB-D-Plug according to IEC 60807-2 / DIN 41652, 15-pole plug, LPK 2H 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 45 mm | |
Height | 65.5 mm | |
Length | 61 mm | |
Rated voltage | 100 V | |
Rated current | 1.5 A | |
Pin number | 15 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |