8224191001 | Weidmüller
Relay module, 20 pole, 8224191001, RS F40 16RS OUT 24VDC E
Order No.: 53P4368
EAN: 4032248159888
MPN:
8224191001
RS F40 16RS OUT 24VDC E
Unit Price (€ / pc.)
613.0404 € *
Available: 0 pcs.
Leadtime: On Request **
Relay module, 8224191001, Weidmüller
Transfer module with relay, RCL314024, LP 5.08 mm, Screw connection, connector according to IEC60603-13/DIN41651, 20 poles, 24 VDC ± 10 %.
Technical specifications
Connection | screw connection | |
Version | Relay module | |
Width | 87 mm | |
Height | 76 mm | |
Length | 350 mm | |
Pin number | 20 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |