8213470000 | Weidmüller
Transfer module, 26 pole, 1 A, 60 V, 8213470000, RS F26 LPK 2H/28
Unit Price (€ / pc.)
48.9923 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
48.99 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9923 €
10 pcs.
45.5651 €
25 pcs.
42.8281 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8213470000, Weidmüller
Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 26-pole, LPK 2H 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 45 mm | |
Height | 65.5 mm | |
Length | 86 mm | |
Rated voltage | 60 V | |
Rated current | 1 A | |
Pin number | 26 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |