8155640000 | Weidmüller
Transfer module, 50 pole, 1.5 A, 100 V, 8155640000, RS SD50B UNC LPK2
Unit Price (€ / pc.)
92.5463 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
92.55 € *
Price list
Quantity
Price per unit*
1 pcs.
92.5463 €
5 pcs.
88.8454 €
10 pcs.
86.1798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8155640000, Weidmüller
Transfer module with terminal, Plug connector, SUB-D-Plug according to IEC 60807-2 / DIN 41652, 50-pin male connector, LPK 2H 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 154 mm | |
Height | 65.5 mm | |
Length | 45 mm | |
Rated voltage | 100 V | |
Rated current | 1.5 A | |
Pin number | 50 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |