8155630000 | Weidmüller
Transfer module, 37 pole, 1.5 A, 100 V, 8155630000, RS SD37B UNC LPK2
Unit Price (€ / pc.)
64.8074 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
64.81 € *
Price list
Quantity
Price per unit*
1 pcs.
64.8074 €
10 pcs.
60.2735 €
25 pcs.
57.2628 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8155630000, Weidmüller
Transfer module with terminal, Plug connector, SUB-D-Plug according to IEC 60807-2 / DIN 41652, 37-pin socket, LPK 2H 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 45 mm | |
Height | 65.5 mm | |
Length | 116 mm | |
Rated voltage | 100 V | |
Rated current | 1.5 A | |
Pin number | 37 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |