8155610000 | Weidmüller
Transfer module, 10 pole, 1 A, 60 V, 8155610000, RS F10 LPK 2H/12
Unit Price (€ / pc.)
32.0586 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
32.06 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0586 €
10 pcs.
29.8214 €
50 pcs.
27.7270 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8155610000, Weidmüller
Transfer module with terminal, Plug connector, Plug connector according to IEC60603-13/DIN41651, 10-pole, LPK 2H 5.08 mm, Screw connection.
Transfer module as interface with terminals and connectors.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 45 mm | |
Height | 65.5 mm | |
Length | 49 mm | |
Rated voltage | 60 V | |
Rated current | 1 A | |
Pin number | 10 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |