8155580000 | Weidmüller
Transfer module, 40 pole, 1 A, 60 V, 8155580000, RS F40 LPK 2H/42
Unit Price (€ / pc.)
61.6539 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
61.65 € *
Price list
Quantity
Price per unit*
1 pcs.
61.6539 €
10 pcs.
57.3461 €
25 pcs.
54.4663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8155580000, Weidmüller
Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 40-pole, LPK 2H 5.08 mm, Screw connection.
Transfer module as interface with terminals and connectors.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 45 mm | |
Height | 65.5 mm | |
Length | 121 mm | |
Rated voltage | 60 V | |
Rated current | 1 A | |
Pin number | 40 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |