6720000242 | Weidmüller
Interface module, 32 pole, 250 V, 6720000242, RS PLC DI/DO/AO RIGHT
Order No.: 53P2926
EAN: 4050118130508
MPN:
6720000242
RS PLC DI/DO/AO RIGHT
Unit Price (€ / pc.)
153.3672 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Plug-in card holder, 6720000242, Weidmüller
Transfer module with plug-in card holder for PLC.
Plug-in card holder for industrial applications to adapt several 19" cards.
Technical specifications
Connection | screw connection | |
Version | Interface module | |
Width | 71.1 mm | |
Height | 66 mm | |
Length | 101.6 mm | |
Rated voltage | 250 V | |
Pin number | 32 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |