1289100000 | Weidmüller
Relay module, 20 pole, 250 V, 1289100000, RSM-12 PLC C 1CO S
Unit Price (€ / pc.)
407.4441 € *
Available: 0 pcs.
Leadtime: On Request **
Relay module, 1289100000, Weidmüller
Transfer module with relay, RSS, LP3R 5.08 mm, Screw terminal, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 13 mA.
Technical specifications
Connection | screw connection | |
Version | Relay module | |
Width | 109 mm | |
Height | 85 mm | |
Length | 95 mm | |
Rated voltage | 250 V | |
Pin number | 20 pole |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85423190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |