1126610000 | Weidmüller
Transfer module, 20 pole, 1.5 A, 150 V, 1126610000, RS ELCO 20/20RM S
Unit Price (€ / pc.)
114.8231 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: On Request **
Transfer module, 1126610000, Weidmüller
Transfer module with terminal, Plug-in connector, ELCO plug-in connector, 20-pin plug, LP2N 5.08 mm, 20 P, Screw connection.
Transfer module as interface with terminals and connectors.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 70 mm | |
Height | 60 mm | |
Length | 60 mm | |
Rated voltage | 150 V | |
Rated current | 1.5 A | |
Pin number | 20 pole |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |