8000004143 | Weidmüller
Terminal block, 38 pole, 4.0 mm², spring-clamp connection
Order No.: 53P4158
EAN: 4032248975914
MPN:
8000004143
KL SET 38Z2.5 S
Unit Price (€ / pc.)
118.8453 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
118.85 € *
Price list
Quantity
Price per unit*
1 pcs.
118.8453 €
2 pcs.
116.4653 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 8000004143, Weidmüller
Terminal strip, tension clamp connection, 4 mm², number of poles: 38
Terminal strip for direct screw connection on the housing base.
Technical specifications
Connection | spring-clamp connection | |
Version | terminal block | |
Cable cross-section | 4.0 mm² | |
Pin number | 38 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |