8000004139 | Weidmüller
Terminal block, 4 pole, 4.0 mm², spring-clamp connection
Order No.: 53P4156
EAN: 4032248975587
MPN:
8000004139
KL SET 4Z4 S
Unit Price (€ / pc.)
61.6182 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
61.62 € *
Price list
Quantity
Price per unit*
1 pcs.
61.6182 €
10 pcs.
57.3104 €
25 pcs.
54.4306 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 8000004139, Weidmüller
Terminal block, tension clamp connection, 4 mm², number of poles: 4
Terminal strip for direct screw connection on the housing base.
Technical specifications
Connection | spring-clamp connection | |
Version | terminal block | |
Cable cross-section | 4.0 mm² | |
Pin number | 4 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |