8000004136 | Weidmüller
Terminal block, 24 pole, 2.5 mm², spring-clamp connection
Order No.: 53P4154
EAN: 4032248975549
MPN:
8000004136
KL SET 24Z2.5 S
Unit Price (€ / pc.)
82.4432 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.44 € *
Price list
Quantity
Price per unit*
1 pcs.
82.4432 €
5 pcs.
78.3139 €
10 pcs.
75.1842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 8000004136, Weidmüller
Terminal strip, tension clamp connection, 2.5 mm², number of poles: 24
Terminal strip for direct screw connection on the housing base.
Technical specifications
Connection | spring-clamp connection | |
Version | terminal block | |
Cable cross-section | 2.5 mm² | |
Pin number | 24 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |