8000004134 | Weidmüller
Weidmueller KL SET 13A4 S
Order No.: 53P4152
EAN: 4032248975525
MPN:
8000004134
KL SET 13A4 S
Unit Price (€ / pc.)
71.1977 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
71.20 € *
Price list
Quantity
Price per unit*
1 pcs.
71.1977 €
10 pcs.
66.2235 €
25 pcs.
62.9034 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 8000004134, Weidmüller
Terminal block, screw connection, 4 mm², number of poles: 13
Terminal strip for direct screw connection on the housing base.
Technical specifications
Connection | screw connection | |
Version | terminal block | |
Cable cross-section | 4.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |