8000004133 | Weidmüller
Terminal block, 14 pole, 2.5 mm², spring-clamp connection
Order No.: 53P4151
EAN: 4032248975518
MPN:
8000004133
KL SET 14Z2.5 S
Unit Price (€ / pc.)
66.8542 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
66.85 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8542 €
10 pcs.
62.1775 €
25 pcs.
59.0597 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 8000004133, Weidmüller
Terminal block, tension clamp connection, 2.5 mm², number of poles: 14
Terminal strip for direct screw connection on the housing base.
Technical specifications
Connection | spring-clamp connection | |
Version | terminal block | |
Cable cross-section | 2.5 mm² | |
Pin number | 14 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |