0274920000 | Weidmüller
Terminal block, 2 pole, 2.5 mm², yellow, solder connection, 20 A
Order No.: 50P0745
EAN: 4008190152994
MPN:
0274920000
MKL 3/2 WA
Unit Price (€ / pc.)
5.831 € *
Available: 0 pcs.
Leadtime: On Request **
Terminal block, 0274920000, Weidmüller
Terminal block, solder connection, 2.5 mm², 400 V, 20 A, no. of poles: 2, 17.4 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
Connection | solder connection | |
Version | terminal block | |
AWG cross-section | AWG 22-12 | |
Colour | yellow | |
Cable cross-section | 2.5 mm² | |
Rated current | 20 A | |
Pin number | 2 pole |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |