0262020000 | Weidmüller
Terminal block, 16 pole, 1.5 mm², clamping points: 2, yellow, screw connection, 20 A
Order No.: 50P0692
EAN: 4008190036874
MPN:
0262020000
MKL 4/16 WA
Unit Price (€ / pc.)
26.2990 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Terminal block, 0262020000, Weidmüller
Terminal strip, screw connection, 1.5 mm², 250 V, 20 A, number of poles: 16, 103 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | terminal block | |
AWG cross-section | AWG 22-12 | |
Colour | yellow | |
Cable cross-section | 1.5 mm² | |
Rated current | 20 A | |
Pin number | 16 pole |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |