1963090000 | Weidmüller
Weidmueller IE-CR-IP20-RJ45-FH-YE
Order No.: 52P8061
EAN: 4032248645275
MPN:
1963090000
IE-CR-IP20-RJ45-FH-YE
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Strain relief, 1963090000, Weidmüller
Tension relief between component and electrical conductor against mechanical stress. Color coding ring: yellow.
Technical specifications
Usage | RJ45 plug | |
Colour | yellow |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |