9443100000 | Weidmüller
Solid state relay, 24 VDC, 5-24 VDC, 3 A, DIN rail, 9443100000
Unit Price (€ / pc.)
89.3333 € *
Available: 0 pcs.
Leadtime: On Request **
Solid state relay, 9443100000, Weidmüller
Solid state relay, 5...24 V DC ±20 %,1 NO contact (bipolar transistor), 2...60 V DC, 3 A, screw connection. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuit are galvanically isolated.
Technical specifications
LED display | Yes | |
Assembly | DIN rail | |
Rated current | 3 A | |
Voltage | 5-24 VDC | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |