9430320000 | Weidmüller
Solid state relay, 24-250 VAC, zero voltage switching, 24 VDC, 3 A, DIN rail, 9430320000
Unit Price (€ / pc.)
105.2555 € *
Available: 0 pcs.
Leadtime: On Request **
Solid state relay, 9430320000, Weidmüller
Solid state relay, 24 V DC ±10 %,1 NO contact (Triac (zero voltage switching)), 24...250 V AC, 3 A, screw terminal. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuits are galvanically isolated.
Technical specifications
LED display | Yes | |
Assembly | DIN rail | |
Rated current | 3 A | |
Switching Mode | zero voltage switching | |
Voltage | 24 VDC | |
Control Voltage | 24-250 VAC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |