8820710000 | Weidmüller
Solid state relay, 24-110 VDC, 250 mA, DIN rail, 8820710000
Unit Price (€ / pc.)
47.0883 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Solid state relay, 8820710000, Weidmüller
Solid state relay, open on one side, for railroad applications, 24...110 V DC -30 / +25 %,1 NO contact (transistor), 5...137.5 V DC, 250 mA @ 50 °C, pull terminal. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuit are galvanically isolated.
Technical specifications
LED display | Yes | |
Assembly | DIN rail | |
Rated current | 250 mA | |
Control Voltage | 24-110 VDC |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |