1406210000 | Weidmüller

Solid state relay, 24-510 VAC, zero voltage switching, 24 VDC, 35 A, DIN rail, 1406210000

Order No.: 51P2911
EAN: 4050118206845
MPN:
1406210000
PSSR 24VDC/1PH AC 35A
Series: PSSR
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
118.6906 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
118.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.6906 €

Semiconductor contactor, 1406210000, Weidmüller

Semiconductor contactor, 3.5...32 V DC, 1 NO contact (thyristor (zero-voltage switching)), 24...510 V AC, continuous current: 23 A (AC51) at 40 °C, 12 A (AC 53). A semiconductor contactor is used for wear-free and noiseless switching of loads up to 75 A in automation technology, control and load circuits are galvanically isolated. They are offered in different designs and with and without mounted heat sink. Due to the semiconductor technology loads can be switched with a higher switching frequency. The solid state relays are delivered 100% function tested.

Technical specifications
LED display Yes
Assembly DIN rail
Rated current 35 A
Switching Mode zero voltage switching
Voltage 24 VDC
Control Voltage 24-510 VAC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Control Voltage
Rated current
Switching Mode
Assembly
Voltage
Selected Filters:
Manufacturer: Weidmüller  
Remove filter 
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Control Voltage
Rated current
Switching Mode
Assembly
Voltage