8734580000 | Weidmüller
Control cabinet outlet, beige, 16 A/250 V, Germany, 8734580000
Order No.: 53P4870
EAN: 4032248407835
MPN:
8734580000
Schuko TS35
Unit Price (€ / pc.)
20.3728 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.37 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3728 €
10 pcs.
18.9448 €
50 pcs.
17.4454 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrical-cabinet socket outlet, 8734580000, Weidmüller
Electrical-cabinet socket outlet TS 35
Features
- Simple installation in electrical cabinet
- TS35 module can be mounted on rail
- VDE mark of conformity
- Two-pole with earthing contact
Technical specifications
Version | control cabinet outlet | |
Colour | beige | |
Country code | Germany | |
Nominal power | 16 A/250 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |