8543820000 | Weidmüller
Signal isolating amplifier, 8543820000
Unit Price (€ / pc.)
271.9269 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Signal conditioner, 8543820000, Weidmüller
Signal isolating amplifier, limit value monitoring
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Version | Signal isolating amplifier | |
Width | 17.5 mm | |
Weight | 110.1 g | |
Height | 112.4 mm | |
Length | 92.4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |