1160761001 | Weidmüller
Signal converter, 1160761001
As a private customer, you can buy this item as soon as we have it back in stock.
Signal converter, 1160761001, Weidmüller
Signal converter, 8 bit, input : 8-bit impulse, output : 0-10 V
Technical specifications
Version | signal converter | |
Width | 35 mm | |
Weight | 72 g | |
Height | 72 mm | |
Length | 70 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |