1896270000 | Weidmüller

Through terminal block, push-in connection, 1.5-10 mm², 2 pole, 57 A, 8 kV, blue, 1896270000

Order No.: 52P5280
EAN: 4032248511389
MPN:
1896270000
PDU 6/10 BL
Series: P-Reihe
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3324 €
50 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1896270000, Weidmüller

Feed-through terminal block, PUSH IN, 10 mm², 800 V, 57 A, number of connections: 2, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection push-in connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 14 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 8.1 mm
Colour blue
Height 64.5 mm
Length 40.5 mm
Cable cross-section 1.5-10 mm²
Rated current 57 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes