1739550000 | Weidmüller

Installation terminal block, spring balancer connection, 1.5-10 mm², 2 pole, 57 A, 6 kV, blue, 1739550000

Order No.: 52P0209
EAN: 4008190957018
MPN:
1739550000
ZDU 10S BL
Series: Z-Reihe
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.5704 €
50 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation multi-tier terminal, 1739550000, Weidmüller

Installation multi-tier terminal, tension clamp connection, 10 mm², 400 V, 57 A, number of connections: 2, number of floors: 1, number of clamping points per floor: 2.

Clamp for power distribution in the building installation.

Technical specifications
Connection spring balancer connection
Number of terminals 2
Version installation terminal block
AWG cross-section AWG 16 to 6
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 10 mm
Colour blue
Height 86.5 mm
Length 48 mm
Cable cross-section 1.5-10 mm²
Rated current 57 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes